Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R79GC3220CK40J | |
|---|---|
DigiKey Part Number | 399-R79GC3220CK40JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R79GC3220CK40J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 70V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Capacitance | Height - Seated (Max) 0.516" (13.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 70V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 160V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461JU224J160C | KEMET | 0 | 399-F461JU224J160C-ND | 0,51881 € | Parametric Equivalent |
| R79GC3220AA40J | KEMET | 0 | 399-R79GC3220AA40J-ND | 0,45469 € | Parametric Equivalent |
| R79GC3220DQ40J | KEMET | 0 | 399-R79GC3220DQ40JTB-ND | 0,48709 € | Parametric Equivalent |
| R79GC3220Z340J | KEMET | 464 | 399-12625-ND | 1,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,50436 € | 403,49 € |
| Unit Price without VAT: | 0,50436 € |
|---|---|
| Unit Price with VAT: | 0,60019 € |




