
R79GC3100Z340J | |
|---|---|
DigiKey Part Number | 399-12624-ND |
Manufacturer | |
Manufacturer Product Number | R79GC3100Z340J |
Description | CAP FILM 0.1UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 70V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R79GC3100Z340J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.398" (10.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 70V | Applications High Frequency, Switching |
Voltage Rating - DC 160V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63300 € | 6,33 € |
| 50 | 0,49620 € | 24,81 € |
| 100 | 0,45390 € | 45,39 € |
| 500 | 0,38264 € | 191,32 € |
| 1.500 | 0,34953 € | 524,29 € |
| 3.000 | 0,33333 € | 999,99 € |
| 6.000 | 0,31999 € | 1.919,94 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

