Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R79GC2680DQ40J | |
|---|---|
DigiKey Part Number | 399-R79GC2680DQ40JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R79GC2680DQ40J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 70V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.378" (9.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 70V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 160V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461JM683J160C | KEMET | 0 | 399-F461JM683J160C-ND | 0,27022 € | Parametric Equivalent |
| R79GC2680CK40J | KEMET | 2.237 | 399-R79GC2680CK40JCT-ND | 0,88000 € | Parametric Equivalent |
| MKP385368016JB02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385368016JB02G0-ND | 0,42243 € | Parametric Equivalent |
| MKP385368016JB02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385368016JB02W0-ND | 0,42243 € | Parametric Equivalent |
| MKP385368016JBA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385368016JBA2B0-ND | 0,37240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,28314 € | 537,97 € |
| Unit Price without VAT: | 0,28314 € |
|---|---|
| Unit Price with VAT: | 0,33694 € |




