
R76UI1620SE30H | |
|---|---|
DigiKey Part Number | 399-R76UI1620SE30H-ND |
Manufacturer | |
Manufacturer Product Number | R76UI1620SE30H |
Description | 6200 P0 VDCV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±2.5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 700V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32878 € | 328,78 € |
| Unit Price without VAT: | 0,32878 € |
|---|---|
| Unit Price with VAT: | 0,39125 € |

