
R76UI139050H4J | |
|---|---|
DigiKey Part Number | 399-R76UI139050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R76UI139050H4J |
Description | CAP FILM 3900PF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UI139050H4J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 700V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 490 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75UI139050H3J | KEMET | 2.000 | 399-R75UI139050H3J-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34700 € | 3,47 € |
| 50 | 0,26320 € | 13,16 € |
| 100 | 0,23760 € | 23,76 € |
| 500 | 0,19430 € | 97,15 € |
| 1.000 | 0,18092 € | 180,92 € |
| 3.000 | 0,16440 € | 493,20 € |
| 5.000 | 0,15829 € | 791,45 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

