Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76UI1220DQ30J | |
|---|---|
DigiKey Part Number | 399-R76UI1220DQ30JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76UI1220DQ30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UI1220DQ30J Models |
Category | ESR (Equivalent Series Resistance) 289 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76UI12204030J | KEMET | 905 | 399-12618-ND | 0,92000 € | Parametric Equivalent |
| R76UI12205030J | KEMET | 0 | 399-R76UI12205030J-ND | 0,30965 € | Parametric Equivalent |
| R76UI1220JH30J | KEMET | 0 | 399-R76UI1220JH30J-ND | 0,28412 € | Parametric Equivalent |
| R76UI1220SE30J | KEMET | 0 | 399-R76UI1220SE30J-ND | 0,29700 € | Parametric Equivalent |
| B32672L8222J189 | TDK | 0 | B32672L8222J189-ND | 0,16211 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,34490 € | 275,92 € |
| Unit Price without VAT: | 0,34490 € |
|---|---|
| Unit Price with VAT: | 0,41043 € |




