Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76UI12205040J | |
|---|---|
DigiKey Part Number | 399-R76UI12205040J-ND |
Manufacturer | |
Manufacturer Product Number | R76UI12205040J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UI12205040J Models |
Category | ESR (Equivalent Series Resistance) 289 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.398" (10.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R747I1220DQH3J | KEMET | 0 | 399-R747I1220DQH3JTB-ND | 0,21799 € | Parametric Equivalent |
| R747I1220JMH3J | KEMET | 0 | 399-R747I1220JMH3J-ND | 0,25456 € | Parametric Equivalent |
| R75UI122050H4J | KEMET | 3.331 | 399-R75UI122050H4J-ND | 0,57000 € | Parametric Equivalent |
| R76UI1220JE3EJ | KEMET | 0 | 399-R76UI1220JE3EJ-ND | 0,34578 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30550 € | 458,25 € |
| Unit Price without VAT: | 0,30550 € |
|---|---|
| Unit Price with VAT: | 0,36355 € |




