
R76UI1100SE30J | |
|---|---|
DigiKey Part Number | 399-13456-ND |
Manufacturer | |
Manufacturer Product Number | R76UI1100SE30J |
Description | CAP FILM 1000PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UI1100SE30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.157" W (18.00mm x 4.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65900 € | 6,59 € |
| 50 | 0,51740 € | 25,87 € |
| 100 | 0,47370 € | 47,37 € |
| 500 | 0,39976 € | 199,88 € |
| 2.000 | 0,35811 € | 716,22 € |
| 4.000 | 0,34263 € | 1.370,52 € |
| 6.000 | 0,33487 € | 2.009,22 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


