
R76TN256050H4J | |
|---|---|
DigiKey Part Number | 399-R76TN256050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R76TN256050H4J |
Description | CAP FILM 0.056UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TN256050H4J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 650V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 45 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75200 € | 7,52 € |
| 50 | 0,59460 € | 29,73 € |
| 300 | 0,48610 € | 145,83 € |
| 600 | 0,45680 € | 274,08 € |
| 1.200 | 0,43270 € | 519,24 € |
| 2.700 | 0,40985 € | 1.106,60 € |
| 5.100 | 0,39523 € | 2.015,67 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

