
R76TI1100500EJ | |
|---|---|
DigiKey Part Number | 399-R76TI1100500EJ-ND |
Manufacturer | |
Manufacturer Product Number | R76TI1100500EJ |
Description | 1000 1600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - AC 650V | Ratings AEC-Q200 |
Voltage Rating - DC 1600V (1.6kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35986 € | 359,86 € |
| Unit Price without VAT: | 0,35986 € |
|---|---|
| Unit Price with VAT: | 0,42823 € |

