Parametric Equivalent
Parametric Equivalent

R76QW41005030J | |
|---|---|
DigiKey Part Number | 399-R76QW41005030J-ND |
Manufacturer | |
Manufacturer Product Number | R76QW41005030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QW41005030J Models |
Category | ESR (Equivalent Series Resistance) 7.2 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.579" (40.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QW41004030J | KEMET | 0 | 399-12847-ND | 8,38000 € | Parametric Equivalent |
| R76QW4100SE30J | KEMET | 0 | 399-R76QW4100SE30J-ND | 5,02841 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 5,18595 € | 435,62 € |
| Unit Price without VAT: | 5,18595 € |
|---|---|
| Unit Price with VAT: | 6,17128 € |



