Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QR32205030J | |
|---|---|
DigiKey Part Number | 399-R76QR32205030J-ND |
Manufacturer | |
Manufacturer Product Number | R76QR32205030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QR32205030J Models |
Category | ESR (Equivalent Series Resistance) 14 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.870" (22.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QR32204030J | KEMET | 1.707 | 399-12845-ND | 2,63000 € | Parametric Equivalent |
| R76QR3220CK30J | KEMET | 0 | 399-R76QR3220CK30JTR-ND | 1,53830 € | Parametric Equivalent |
| R76QR3220SE30J | KEMET | 681 | 399-7678-ND | 2,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 1,17438 € | 338,22 € |
| Unit Price without VAT: | 1,17438 € |
|---|---|
| Unit Price with VAT: | 1,39751 € |



