
R76PR3680SE40K | |
|---|---|
DigiKey Part Number | 399-R76PR3680SE40K-ND |
Manufacturer | |
Manufacturer Product Number | R76PR3680SE40K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PR3680SE40K Models |
Category | ESR (Equivalent Series Resistance) 11 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.988" (25.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 1,35667 € | 455,84 € |
| Unit Price without VAT: | 1,35667 € |
|---|---|
| Unit Price with VAT: | 1,61444 € |

