Similar

R76PR3680SE40J | |
|---|---|
DigiKey Part Number | 399-7613-ND |
Manufacturer | |
Manufacturer Product Number | R76PR3680SE40J |
Description | CAP FILM 0.68UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PR3680SE40J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.984" (25.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 400V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLA63J684D062LH | Eaton - Electronics Division | 0 | 283-EFPLA63J684D062LH-ND | 2,68197 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,02900 € | 20,29 € |
| 50 | 1,68460 € | 84,23 € |
| 480 | 1,40208 € | 673,00 € |
| 960 | 1,34577 € | 1.291,94 € |
| 1.440 | 1,31755 € | 1.897,27 € |
| 2.880 | 1,27615 € | 3.675,31 € |
| 5.280 | 1,24598 € | 6.578,77 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |


