
R76PI31205050J | |
|---|---|
DigiKey Part Number | 399-R76PI31205050J-ND |
Manufacturer | |
Manufacturer Product Number | R76PI31205050J |
Description | FILM, RADIAL, PULSE, DOUBLE META |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PI31205050J Models |
Category | ESR (Equivalent Series Resistance) 13 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.634" (16.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64900 € | 6,49 € |
| 50 | 0,50920 € | 25,46 € |
| 100 | 0,46620 € | 46,62 € |
| 500 | 0,39344 € | 196,72 € |
| 1.000 | 0,37092 € | 370,92 € |
| 2.500 | 0,34716 € | 867,90 € |
| 5.000 | 0,33283 € | 1.664,15 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

