0.1 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76PI3100JH30J

DigiKey Part Number
399-R76PI3100JH30J-ND
Manufacturer
Manufacturer Product Number
R76PI3100JH30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76PI3100JH30J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
ESR (Equivalent Series Resistance)
11 mOhms
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Height - Seated (Max)
0.634" (16.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,32100 €13,21 €
501,07420 €53,71 €
1000,99800 €99,80 €
7500,84467 €633,50 €
1.5000,80902 €1.213,53 €
3.0000,77967 €2.339,01 €
5.2500,75979 €3.988,90 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €