
R76PI2680DQ30J | |
|---|---|
DigiKey Part Number | 399-R76PI2680DQ30JCT-ND - Cut Tape (CT) 399-R76PI2680DQ30JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76PI2680DQ30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PI2680DQ30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 19 mOhms | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85800 € | 8,58 € |
| 50 | 0,68300 € | 34,15 € |
| 100 | 0,62900 € | 62,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 0,54364 € | 239,20 € |
| 880 | 0,51436 € | 452,64 € |
| 1.320 | 0,49971 € | 659,62 € |
| 2.200 | 0,48347 € | 1.063,63 € |
| 3.080 | 0,47398 € | 1.459,86 € |
| 4.400 | 0,46484 € | 2.045,30 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

