Similar

R76PI2560SE70J | |
|---|---|
DigiKey Part Number | 399-R76PI2560SE70J-ND |
Manufacturer | |
Manufacturer Product Number | R76PI2560SE70J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PI2560SE70J Models |
Category | ESR (Equivalent Series Resistance) 23 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.496" (12.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLA63J563B072LH | Eaton - Electronics Division | 0 | 283-EFPLA63J563B072LH-ND | 0,66825 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38582 € | 385,82 € |
| Unit Price without VAT: | 0,38582 € |
|---|---|
| Unit Price with VAT: | 0,45913 € |


