Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76PI2470DQ30K | |
|---|---|
DigiKey Part Number | 399-R76PI2470DQ30KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76PI2470DQ30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PI2470DQ30K Models |
Category | ESR (Equivalent Series Resistance) 14 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.535" (13.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76PI2470GY30K | KEMET | 0 | 399-R76PI2470GY30KTR-ND | 0,45857 € | Parametric Equivalent |
| R76PI2470JB30K | KEMET | 0 | 399-R76PI2470JB30K-ND | 0,43070 € | Parametric Equivalent |
| R76PI2470JE30K | KEMET | 0 | 399-R76PI2470JE30K-ND | 0,40666 € | Parametric Equivalent |
| R76PI2470KJ30J | KEMET | 0 | 399-R76PI2470KJ30JTB-ND | 0,57398 € | Parametric Equivalent |
| R76PI2470SE30K | KEMET | 0 | 399-R76PI2470SE30K-ND | 0,41214 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46388 € | 231,94 € |
| Unit Price without VAT: | 0,46388 € |
|---|---|
| Unit Price with VAT: | 0,55202 € |



