Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76PI2330SE00J | |
|---|---|
DigiKey Part Number | 399-R76PI2330SE00J-ND |
Manufacturer | |
Manufacturer Product Number | R76PI2330SE00J |
Description | 0,033U 630V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 19 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76PI23304030J | KEMET | 496 | 399-12595-ND | 1,05000 € | Parametric Equivalent |
| R76PI23305030J | KEMET | 0 | 399-R76PI23305030J-ND | 0,37236 € | Parametric Equivalent |
| R76PI2330503EJ | KEMET | 0 | 399-R76PI2330503EJ-ND | 0,44257 € | Parametric Equivalent |
| R76PI233050H3J | KEMET | 905 | 399-R76PI233050H3J-ND | 0,69000 € | Parametric Equivalent |
| R76PI2330CK30J | KEMET | 0 | 399-R76PI2330CK30JTR-ND | 0,37634 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37951 € | 379,51 € |
| Unit Price without VAT: | 0,37951 € |
|---|---|
| Unit Price with VAT: | 0,45162 € |




