Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76PI2220503EJ | |
|---|---|
DigiKey Part Number | 399-R76PI2220503EJ-ND |
Manufacturer | |
Manufacturer Product Number | R76PI2220503EJ |
Description | 0,022U 630V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 29 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76PI22204030J | KEMET | 2.297 | 399-12594-ND | 0,97000 € | Parametric Equivalent |
| R76PI22205030J | KEMET | 0 | 399-R76PI22205030J-ND | 0,29525 € | Parametric Equivalent |
| R76PI2220DQ30J | KEMET | 0 | 399-R76PI2220DQ30JTB-ND | 0,36554 € | Parametric Equivalent |
| R76PI2220JB30J | KEMET | 0 | 399-R76PI2220JB30J-ND | 0,33356 € | Parametric Equivalent |
| R76PI2220JE30J | KEMET | 0 | 399-R76PI2220JE30J-ND | 0,31882 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39039 € | 1.171,17 € |
| Unit Price without VAT: | 0,39039 € |
|---|---|
| Unit Price with VAT: | 0,46456 € |





