
R76PD1470SE40J | |
|---|---|
DigiKey Part Number | 399-5915-ND |
Manufacturer | |
Manufacturer Product Number | R76PD1470SE40J |
Description | CAP FILM 4700PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PD1470SE40J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32621A6472J000 | TDK | 3.565 | 495-1321-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45600 € | 4,56 € |
| 50 | 0,35180 € | 17,59 € |
| 100 | 0,31960 € | 31,96 € |
| 500 | 0,26504 € | 132,52 € |
| 2.000 | 0,23433 € | 468,66 € |
| 4.000 | 0,22291 € | 891,64 € |
| 6.000 | 0,21720 € | 1.303,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

