
R76PD1470CK40K | |
|---|---|
DigiKey Part Number | 399-R76PD1470CK40KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R76PD1470CK40K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PD1470CK40K Models |
Category | ESR (Equivalent Series Resistance) 135 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.358" (9.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,23827 € | 357,41 € |
| Unit Price without VAT: | 0,23827 € |
|---|---|
| Unit Price with VAT: | 0,28354 € |

