R76PD1220CK00K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,27999 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,24676 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.351
Unit Price: 3,86000 €
Datasheet
2200 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76PD1220CK00K

DigiKey Part Number
399-R76PD1220CK00KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R76PD1220CK00K
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76PD1220CK00K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
289 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.319" (8.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
630V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76PD12202800KKEMET0399-R76PD12202800KTB-ND1,27999 €Parametric Equivalent
R76PD1220DQ00KKEMET0399-R76PD1220DQ00KTB-ND1,24676 €Parametric Equivalent
R76PD1220SE00KKEMET1.351399-13450-ND3,86000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.1000,24320 €510,72 €
Manufacturers Standard Package
Unit Price without VAT:0,24320 €
Unit Price with VAT:0,28941 €