Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76PD1150SE00J | |
|---|---|
DigiKey Part Number | 399-R76PD1150SE00J-ND |
Manufacturer | |
Manufacturer Product Number | R76PD1150SE00J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PD1150SE00J Models |
Category | ESR (Equivalent Series Resistance) 424 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.319" (8.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76PD11505000J | KEMET | 0 | 399-R76PD11505000J-ND | 0,24237 € | Parametric Equivalent |
| R76PD1150DQ00J | KEMET | 0 | 399-R76PD1150DQ00JTB-ND | 0,24120 € | Parametric Equivalent |
| R76PD1150Z300J | KEMET | 0 | 399-R76PD1150Z300J-ND | 0,24226 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24599 € | 368,98 € |
| Unit Price without VAT: | 0,24599 € |
|---|---|
| Unit Price with VAT: | 0,29273 € |



