
R76MR41004040J | |
|---|---|
DigiKey Part Number | 399-12838-ND |
Manufacturer | |
Manufacturer Product Number | R76MR41004040J |
Description | CAP FILM 1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MR41004040J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 250V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 1,98000 € | 19,80 € |
| 50 | 1,64260 € | 82,13 € |
| 288 | 1,41368 € | 407,14 € |
| 576 | 1,34986 € | 777,52 € |
| 1.152 | 1,29734 € | 1.494,54 € |
| 2.592 | 1,24753 € | 3.233,60 € |
| 5.184 | 1,21306 € | 6.288,50 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

