Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76II3220CK30K | |
|---|---|
DigiKey Part Number | 399-R76II3220CK30KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R76II3220CK30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76II3220CK30K Models |
Category | ESR (Equivalent Series Resistance) 7 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.535" (13.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 180V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76II32205030K | KEMET | 0 | 399-R76II32205030K-ND | 0,42749 € | Parametric Equivalent |
| R76II3220JE3EK | KEMET | 0 | 399-R76II3220JE3EK-ND | 0,46467 € | Parametric Equivalent |
| R76II3220SE30K | KEMET | 1.000 | 399-7629-ND | 1,13000 € | Parametric Equivalent |
| R76II3220ZB00K | KEMET | 0 | 399-R76II3220ZB00K-ND | 0,49497 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,43980 € | 351,84 € |
| Unit Price without VAT: | 0,43980 € |
|---|---|
| Unit Price with VAT: | 0,52336 € |




