Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76II3100GY30J | |
|---|---|
DigiKey Part Number | 399-R76II3100GY30JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R76II3100GY30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76II3100GY30J Models |
Category | ESR (Equivalent Series Resistance) 13 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 180V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75MI310050H3J | KEMET | 5.356 | 399-R75MI310050H3J-ND | 0,48000 € | Parametric Equivalent |
| R76II3100DQ30J | KEMET | 0 | 399-R76II3100DQ30JTB-ND | 0,38710 € | Parametric Equivalent |
| R76II3100JE00J | KEMET | 0 | 399-R76II3100JE00J-ND | 0,29137 € | Parametric Equivalent |
| R76II3100JE3EJ | KEMET | 0 | 399-R76II3100JE3EJ-ND | 0,39367 € | Parametric Equivalent |
| R76II3100SE00J | KEMET | 0 | 399-R76II3100SE00J-ND | 0,29137 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,39657 € | 237,94 € |
| Unit Price without VAT: | 0,39657 € |
|---|---|
| Unit Price with VAT: | 0,47192 € |




