
R75UI2150CK70J | |
|---|---|
DigiKey Part Number | 399-17932-2-ND - Tape & Reel (TR) 399-17932-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R75UI2150CK70J |
Description | CAP FILM 0.015UF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75UI2150CK70J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.512" W (18.00mm x 13.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64300 € | 6,43 € |
| 50 | 0,50440 € | 25,22 € |
| 100 | 0,46160 € | 46,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 0,39079 € | 187,58 € |
| 960 | 0,36819 € | 353,46 € |
| 1.440 | 0,35688 € | 513,91 € |
| 2.400 | 0,34434 € | 826,42 € |
| 3.360 | 0,33701 € | 1.132,35 € |
| 4.800 | 0,32996 € | 1.583,81 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

