
R75UI1150DQ40J | |
|---|---|
DigiKey Part Number | 399-17931-1-ND - Cut Tape (CT) 399-17931-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75UI1150DQ40J |
Description | CAP FILM 1500PF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75UI1150DQ40J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.398" (10.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 700V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48200 € | 4,82 € |
| 50 | 0,37200 € | 18,60 € |
| 100 | 0,33840 € | 33,84 € |
| 500 | 0,28146 € | 140,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26384 € | 263,84 € |
| 2.000 | 0,24935 € | 498,70 € |
| 3.000 | 0,24209 € | 726,27 € |
| 5.000 | 0,23405 € | 1.170,25 € |
| 7.000 | 0,22935 € | 1.605,45 € |
| 10.000 | 0,22482 € | 2.248,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

