
R75TN256050H3J | |
|---|---|
DigiKey Part Number | 399-R75TN256050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R75TN256050H3J |
Description | CAP FILM 0.056UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75TN256050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 650V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 19.9 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69300 € | 6,93 € |
| 50 | 0,54520 € | 27,26 € |
| 300 | 0,44390 € | 133,17 € |
| 600 | 0,41650 € | 249,90 € |
| 1.200 | 0,39397 € | 472,76 € |
| 2.700 | 0,37259 € | 1.005,99 € |
| 5.100 | 0,35892 € | 1.830,49 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

