R75MF215050H0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75TI139050H3J

DigiKey Part Number
399-R75TI139050H3J-ND
Manufacturer
Manufacturer Product Number
R75TI139050H3J
Description
CAP FILM 3900PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3900 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75TI139050H3J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
650V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
ESR (Equivalent Series Resistance)
204 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Height - Seated (Max)
0.398" (10.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.128
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,35100 €3,51 €
500,26680 €13,34 €
1000,24100 €24,10 €
5000,19736 €98,68 €
1.5000,17711 €265,66 €
3.0000,16721 €501,63 €
6.0000,15906 €954,36 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €