Parametric Equivalent
Parametric Equivalent

R75PR4220AA30J | |
|---|---|
DigiKey Part Number | 399-R75PR4220AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R75PR4220AA30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PR4220AA30J Models |
Category | ESR (Equivalent Series Resistance) 7.2 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.303" (33.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PR42204030J | KEMET | 246 | 399-12831-ND | 3,77000 € | Parametric Equivalent |
| R75PR4220JH30J | KEMET | 0 | 399-R75PR4220JH30J-ND | 1,93438 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 1,86340 € | 477,03 € |
| Unit Price without VAT: | 1,86340 € |
|---|---|
| Unit Price with VAT: | 2,21745 € |



