1.5 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75PR415050H3J

DigiKey Part Number
399-R75PR415050H3J-ND
Manufacturer
Manufacturer Product Number
R75PR415050H3J
Description
CAP FILM 1.5UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75PR415050H3J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.260" L x 0.551" W (32.00mm x 14.00mm)
Part Status
Active
Height - Seated (Max)
1.106" (28.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
250V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
ESR (Equivalent Series Resistance)
10.6 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 604
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,75000 €2,75 €
101,92300 €19,23 €
501,59380 €79,69 €
1761,42199 €250,27 €
5281,31449 €694,05 €
1.0561,26186 €1.332,52 €
2.6401,20626 €3.184,53 €
5.1041,17421 €5.993,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €