
R75PR410050L3J | |
|---|---|
DigiKey Part Number | 399-R75PR410050L3J-ND |
Manufacturer | |
Manufacturer Product Number | R75PR410050L3J |
Description | CAP FILM 1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PR410050L3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.945" W (32.00mm x 24.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,99700 € | 19,97 € |
| 50 | 1,65700 € | 82,85 € |
| 144 | 1,50403 € | 216,58 € |
| 576 | 1,36135 € | 784,14 € |
| 1.008 | 1,31776 € | 1.328,30 € |
| 2.592 | 1,25804 € | 3.260,84 € |
| 5.040 | 1,22451 € | 6.171,53 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

