Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75PR41004030J | |
|---|---|
DigiKey Part Number | 399-12829-ND |
Manufacturer | |
Manufacturer Product Number | R75PR41004030J |
Description | CAP FILM 1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PR41004030J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,47600 € | 14,76 € |
| 50 | 1,20700 € | 60,35 € |
| 288 | 1,02410 € | 294,94 € |
| 576 | 0,97323 € | 560,58 € |
| 1.152 | 0,93133 € | 1.072,89 € |
| 2.592 | 0,89162 € | 2.311,08 € |
| 5.184 | 0,86413 € | 4.479,65 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |





