Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75PR3680AA30J | |
|---|---|
DigiKey Part Number | 399-R75PR3680AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R75PR3680AA30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PR3680AA30J Models |
Category | ESR (Equivalent Series Resistance) 9.4 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.791" (20.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461FC684J630Z | KEMET | 0 | 399-F461FC684J630Z-ND | 1,50153 € | Parametric Equivalent |
| R75PR36804030J | KEMET | 223 | 399-12828-ND | 1,84000 € | Parametric Equivalent |
| R75PR36805030J | KEMET | 0 | 399-R75PR36805030J-ND | 0,87101 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 0,83836 € | 469,48 € |
| Unit Price without VAT: | 0,83836 € |
|---|---|
| Unit Price with VAT: | 0,99765 € |




