0.39 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75PI33905030J

DigiKey Part Number
399-R75PI33905030J-ND
Manufacturer
Manufacturer Product Number
R75PI33905030J
Description
CAP FILM 0.39UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.39 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75PI33905030J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.752" (19.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
250V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
630V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
ESR (Equivalent Series Resistance)
12.2 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,65500 €6,55 €
500,51420 €25,71 €
3500,41103 €143,86 €
7000,38596 €270,17 €
1.0500,37341 €392,08 €
2.8000,34834 €975,35 €
5.2500,33555 €1.761,64 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €