Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75PI3220JA30J | |
|---|---|
DigiKey Part Number | 399-R75PI3220JA30J-ND |
Manufacturer | |
Manufacturer Product Number | R75PI3220JA30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PI3220JA30J Models |
Category | ESR (Equivalent Series Resistance) 10.9 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.634" (16.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PI32204030J | KEMET | 0 | 399-12761-ND | 1,19000 € | Parametric Equivalent |
| R75PI32205030J | KEMET | 0 | 399-R75PI32205030J-ND | 0,43776 € | Parametric Equivalent |
| R75PI322050H3J | KEMET | 1.985 | 399-R75PI322050H3J-ND | 0,86000 € | Parametric Equivalent |
| R75PI3220AA30J | KEMET | 0 | 399-R75PI3220AA30J-ND | 0,41957 € | Parametric Equivalent |
| R75PI3220CK30J | KEMET | 0 | 399-R75PI3220CK30JTR-ND | 0,51517 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,41957 € | 314,68 € |
| Unit Price without VAT: | 0,41957 € |
|---|---|
| Unit Price with VAT: | 0,49929 € |








