Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75PI31505030J | |
|---|---|
DigiKey Part Number | 399-R75PI31505030J-ND |
Manufacturer | |
Manufacturer Product Number | R75PI31505030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PI31505030J Models |
Category | ESR (Equivalent Series Resistance) 10.6 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.575" (14.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PI31504030J | KEMET | 838 | 399-12760-ND | 1,12000 € | Parametric Equivalent |
| R75PI315050H3J | KEMET | 0 | 399-R75PI315050H3J-ND | 0,72000 € | Parametric Equivalent |
| R75PI3150AA30J | KEMET | 0 | 399-R75PI3150AA30J-ND | 0,40936 € | Parametric Equivalent |
| R75PI3150DQ30J | KEMET | 0 | 399-R75PI3150DQ30JTB-ND | 0,47727 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43958 € | 219,79 € |
| Unit Price without VAT: | 0,43958 € |
|---|---|
| Unit Price with VAT: | 0,52310 € |





