
R75PF21804030J | |
|---|---|
DigiKey Part Number | 399-12755-ND |
Manufacturer | |
Manufacturer Product Number | R75PF21804030J |
Description | CAP FILM 0.018UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PF21804030J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PF218050H3J | KEMET | 4.470 | 399-R75PF218050H3J-ND | 0,54000 € | Parametric Equivalent |
| R76PF21805050J | KEMET | 606 | 399-R76PF21805050J-ND | 0,53000 € | Parametric Equivalent |
| B32641H6183J000 | TDK | 3.955 | 495-B32641H6183J000-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| 50 | 0,34200 € | 17,10 € |
| 100 | 0,31040 € | 31,04 € |
| 500 | 0,25708 € | 128,54 € |
| 1.500 | 0,23235 € | 348,52 € |
| 3.000 | 0,22026 € | 660,78 € |
| 6.000 | 0,21030 € | 1.261,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

