
R75PF1470AA01J | |
|---|---|
DigiKey Part Number | 399-5876-ND |
Manufacturer | |
Manufacturer Product Number | R75PF1470AA01J |
Description | CAP FILM 4700PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PF1470AA01J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,19460 € | 9,73 € |
| 100 | 0,17440 € | 17,44 € |
| 500 | 0,14048 € | 70,24 € |
| 2.000 | 0,12137 € | 242,74 € |
| 4.000 | 0,11427 € | 457,08 € |
| 6.000 | 0,11072 € | 664,32 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

