
R75PD2120DQ40J | |
|---|---|
DigiKey Part Number | 399-R75PD2120DQ40JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R75PD2120DQ40J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PD2120DQ40J Models |
Category | ESR (Equivalent Series Resistance) 92.8 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.417" (10.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,21491 € | 343,86 € |
| Unit Price without VAT: | 0,21491 € |
|---|---|
| Unit Price with VAT: | 0,25574 € |

