Parametric Equivalent
Parametric Equivalent

R75PD1680AA40J | |
|---|---|
DigiKey Part Number | 399-R75PD1680AA40J-ND |
Manufacturer | |
Manufacturer Product Number | R75PD1680AA40J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75PD1680AA40J Models |
Category | ESR (Equivalent Series Resistance) 117 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.358" (9.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PD1680DQ40J | KEMET | 0 | 399-13447-3-ND | 0,18777 € | Parametric Equivalent |
| R75PD1680Z340J | KEMET | 422 | 399-12566-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17193 € | 343,86 € |
| Unit Price without VAT: | 0,17193 € |
|---|---|
| Unit Price with VAT: | 0,20460 € |


