Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75MF2470AA30J | |
|---|---|
DigiKey Part Number | 399-R75MF2470AA30J-ND |
Manufacturer | |
Manufacturer Product Number | R75MF2470AA30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MF2470AA30J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 220V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60PF2470506AJ | KEMET | 0 | R60PF2470506AJ-ND | 0,25384 € | Parametric Equivalent |
| R60PF2470AA6AJ | KEMET | 0 | 399-R60PF2470AA6AJ-ND | 0,24302 € | Parametric Equivalent |
| R60PF2470CK6AJ | KEMET | 0 | 399-R60PF2470CK6AJTR-ND | 0,33445 € | Parametric Equivalent |
| R60PF2470DQ6AJ | KEMET | 0 | 399-R60PF2470DQ6AJTB-ND | 0,34706 € | Parametric Equivalent |
| R75MF2470CK30J | KEMET | 0 | 399-R75MF2470CK30JTR-ND | 0,22262 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39800 € | 3,98 € |
| 50 | 0,30420 € | 15,21 € |
| 100 | 0,27550 € | 27,55 € |
| 500 | 0,22694 € | 113,47 € |
| 1.300 | 0,20696 € | 269,05 € |
| 2.600 | 0,19548 € | 508,25 € |
| 5.200 | 0,18603 € | 967,36 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |









