
R75LR41504000K | |
|---|---|
DigiKey Part Number | 399-13026-ND |
Manufacturer | |
Manufacturer Product Number | R75LR41504000K |
Description | CAP FILM 1.5UF 10% 560VDC RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 250V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75LR41504000K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.988" (25.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering |
Voltage Rating - DC 560V | Base Product Number |
Dielectric Material |

