Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75LF26804000K | |
|---|---|
DigiKey Part Number | 399-13015-ND |
Manufacturer | |
Manufacturer Product Number | R75LF26804000K |
Description | CAP FILM 0.068UF 10% 560VDC RAD |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 250V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75LF26804000K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 250V | Applications DC Link, DC Filtering |
Voltage Rating - DC 560V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AP683K630A | KEMET | 0 | 399-F461AP683K630A-ND | 0,22748 € | Parametric Equivalent |
| F461AP683K630C | KEMET | 0 | 399-F461AP683K630C-ND | 0,23174 € | Parametric Equivalent |
| F461AP683K630L | KEMET | 0 | 399-F461AP683K630LTR-ND | 0,24543 € | Parametric Equivalent |
| F461AP683K630R | KEMET | 0 | 399-F461AP683K630RTB-ND | 0,25276 € | Parametric Equivalent |


