Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75II4100JE40J | |
|---|---|
DigiKey Part Number | 399-R75II4100JE40J-ND |
Manufacturer | |
Manufacturer Product Number | R75II4100JE40J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75II4100JE40J Models |
Category | ESR (Equivalent Series Resistance) 4.8 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.634" (16.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75II4100AA40J | KEMET | 0 | 399-R75II4100AA40J-ND | 0,64089 € | Parametric Equivalent |
| R75II4100DQ40J | KEMET | 0 | 399-R75II4100DQ40JTB-ND | 0,62455 € | Parametric Equivalent |
| R75II4100JB40J | KEMET | 0 | 399-R75II4100JB40J-ND | 0,66981 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,64089 € | 480,67 € |
| Unit Price without VAT: | 0,64089 € |
|---|---|
| Unit Price with VAT: | 0,76266 € |




