Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75II34704040K | |
|---|---|
DigiKey Part Number | 399-R75II34704040K-ND |
Manufacturer | |
Manufacturer Product Number | R75II34704040K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75II34704040K Models |
Category | ESR (Equivalent Series Resistance) 10.2 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.535" (13.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MI34704040K | KEMET | 0 | 399-20896-ND | 0,43470 € | Parametric Equivalent |
| R60MI34705040K | KEMET | 0 | 399-12731-ND | 1,11000 € | Parametric Equivalent |
| R60MI3470AA40K | KEMET | 0 | 399-R60MI3470AA40K-ND | 0,40420 € | Parametric Equivalent |
| R60MI3470CK40K | KEMET | 0 | 399-R60MI3470CK40KTR-ND | 0,44654 € | Parametric Equivalent |
| R60MI3470DQ40K | KEMET | 0 | 399-R60MI3470DQ40KTB-ND | 0,46458 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,34950 € | 244,65 € |
| Unit Price without VAT: | 0,34950 € |
|---|---|
| Unit Price with VAT: | 0,41591 € |






