Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75II3390AA40J | |
|---|---|
DigiKey Part Number | 399-18290-ND |
Manufacturer | |
Manufacturer Product Number | R75II3390AA40J |
Description | CAP FILM 0.39UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75II3390AA40J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75II3390CK40J | KEMET | 0 | 399-R75II3390CK40JTR-ND | 0,35305 € | Parametric Equivalent |
| R75II3390DQ40J | KEMET | 0 | 399-R75II3390DQ40JTB-ND | 0,37124 € | Parametric Equivalent |
| R75II3390JE40J | KEMET | 0 | 399-R75II3390JE40J-ND | 0,32214 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59500 € | 5,95 € |
| 50 | 0,46460 € | 23,23 € |
| 100 | 0,42440 € | 42,44 € |
| 500 | 0,35668 € | 178,34 € |
| 1.000 | 0,33574 € | 335,74 € |
| 3.000 | 0,30985 € | 929,55 € |
| 5.000 | 0,30028 € | 1.501,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |




